HCPL-0501060E vs HCPL-0501-000E feature comparison

HCPL-0501060E Broadcom Limited

Buy Now Datasheet

HCPL-0501-000E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM LTD BROADCOM LTD
Package Description ROHS COMPLIANT, SOP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.85 V 1.8 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE TUBE
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 2
Factory Lead Time 14 Weeks

Compare HCPL-0501060E with alternatives

Compare HCPL-0501-000E with alternatives