HCPL-0501-560E vs HCPL-0501-060 feature comparison

HCPL-0501-560E Broadcom Limited

Buy Now Datasheet

HCPL-0501-060 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.85 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 2 1
Pbfree Code No

Compare HCPL-0501-560E with alternatives

Compare HCPL-0501-060 with alternatives