Part Details for HCPL-0501-560E by Broadcom Limited
Overview of HCPL-0501-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for HCPL-0501-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3934-1-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4249 In Stock |
|
$0.9063 / $2.6300 | Buy Now |
DISTI #
HCPL-0501-560E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0501-560E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7294 / $1.0674 | Buy Now |
DISTI #
630-HCPL-0501-560E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 0 |
|
$0.8840 / $0.9060 | Order Now |
DISTI #
HCPL-0501-560E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R (Alt: HCPL-0501-560E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 4500 |
|
Buy Now |
Part Details for HCPL-0501-560E
HCPL-0501-560E CAD Models
HCPL-0501-560E Part Data Attributes
|
HCPL-0501-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0501-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0501-560E
This table gives cross-reference parts and alternative options found for HCPL-0501-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0501-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0501-060E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | HCPL-0501-560E vs HCPL-0501-060E |
HCPL-0501V | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 | HCPL-0501-560E vs HCPL-0501V |
HCPL-0501R1 | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 | HCPL-0501-560E vs HCPL-0501R1 |
HCPL0501 | onsemi | $1.4431 | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 3000-TUBE | HCPL-0501-560E vs HCPL0501 |
HCPL0501R2 | onsemi | Check for Price | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 2500-REEL | HCPL-0501-560E vs HCPL0501R2 |
HCPL0501R1V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | HCPL-0501-560E vs HCPL0501R1V |
HCPL-0501#060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL-0501-560E vs HCPL-0501#060 |
HCPL-0501#500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL-0501-560E vs HCPL-0501#500 |
HCPL0501R2V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | HCPL-0501-560E vs HCPL0501R2V |
HCPL-0501#500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | HCPL-0501-560E vs HCPL-0501#500 |