HCPL-0466-060 vs 6N139-020 feature comparison

HCPL-0466-060 Agilent Technologies Inc

Buy Now Datasheet

6N139-020 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SO-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.012 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.145 W 0.1 W
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 30 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Current Transfer Ratio-Min 400%
Forward Voltage-Max 1.7 V
Response Time-Max 0.000025 s

Compare HCPL-0466-060 with alternatives

Compare 6N139-020 with alternatives