6N139-020
vs
6N139#320
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
400%
400%
Forward Current-Max
0.012 A
0.02 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Response Time-Max
0.000025 s
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Pbfree Code
No
Data Rate-Nom
0.1 MBps
Compare 6N139-020 with alternatives
Compare 6N139#320 with alternatives