HCPL-0466#060 vs HCPL-4701-020E feature comparison

HCPL-0466#060 Avago Technologies

Buy Now Datasheet

HCPL-4701-020E Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description SO-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 3 1
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 500%
Forward Voltage-Max 1.4 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare HCPL-0466#060 with alternatives

Compare HCPL-4701-020E with alternatives