HCPL-0466#060
vs
HCPL-0466-500E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SO-8
SO-8
Reach Compliance Code
unknown
unknown
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
1
1
On-State Current-Max
0.015 A
0.015 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
3
3
Rohs Code
Yes
HTS Code
8541.40.80.00
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.1 W
Response Time-Nom
5.5e-7 ns
Supply Voltage-Nom
30 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Compare HCPL-0466#060 with alternatives
Compare HCPL-0466-500E with alternatives