HCPL-0454#500 vs HCPL-0453-060E feature comparison

HCPL-0454#500 Avago Technologies

Buy Now Datasheet

HCPL-0453-060E Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SOP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 4 1
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare HCPL-0454#500 with alternatives

Compare HCPL-0453-060E with alternatives