HCPL-0454#500
vs
HCPL-0454-060E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SOP-8
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare HCPL-0454#500 with alternatives
Compare HCPL-0454-060E with alternatives