HCPL-0454#500 vs ACPL-K453-500E feature comparison

HCPL-0454#500 Avago Technologies

Buy Now Datasheet

ACPL-K453-500E Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 4 1
Factory Lead Time 14 Weeks

Compare HCPL-0454#500 with alternatives

Compare ACPL-K453-500E with alternatives