HCPL-0454#500 vs HCPL-0466-500 feature comparison

HCPL-0454#500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0466-500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.015 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.145 W
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 30 V
Surface Mount YES

Compare HCPL-0454#500 with alternatives

Compare HCPL-0466-500 with alternatives