HCPL-0454#060E
vs
6N138
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
INFINEON TECHNOLOGIES AG
Package Description
SO-8
PLASTIC, DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
21%
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
3750 V
5300 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
1
2
Compare HCPL-0454#060E with alternatives
Compare 6N138 with alternatives