6N138 vs 4N46-500 feature comparison

6N138 QT Optoelectronics

Buy Now Datasheet

4N46-500 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer QT OPTOELECTRONICS AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED; CMOS COMPATIBLE UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 28 3
Pbfree Code No
Package Description 0.300 INCH, SURFACE MOUNT, DIP-6
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 200%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare 4N46-500 with alternatives