HCPL-0454#060 vs 6N135 feature comparison

HCPL-0454#060 Agilent Technologies Inc

Buy Now Datasheet

6N135 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC VISHAY SEMICONDUCTORS
Package Description SO-8 ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 2 6
Data Rate-Nom 1 MBps
Number of Functions 1

Compare HCPL-0454#060 with alternatives

Compare 6N135 with alternatives