HCPL-0453-060E
vs
HCPL-0453V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, SOP-8
LEAD FREE, SOIC-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
NO
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
2
1
Pbfree Code
Yes
Compare HCPL-0453-060E with alternatives
Compare HCPL-0453V with alternatives