HCPL-0453V vs HCPL-0453R2V feature comparison

HCPL-0453V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0453R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SOIC-8 LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1

Compare HCPL-0453V with alternatives

Compare HCPL-0453R2V with alternatives