HCPL-0453#500
vs
HCPL-0501-560E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
SURFACE MOUNT, SOP-8
ROHS COMPLIANT, SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
kg CO2e/kg
15.58
Average Weight (mg)
66.775
CO2e (mg)
1040.355
Category CO2 Kg
15.58
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
1.85 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Avago Technologies
Packing Method
TR
Compare HCPL-0453#500 with alternatives
Compare HCPL-0501-560E with alternatives