HCPL-0201#500 vs HCNW2201 feature comparison

HCPL-0201#500 Broadcom Limited

Buy Now Datasheet

HCNW2201 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SOIC-8 0.400 INCH, WIDE BODY, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 5000 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.21 W 0.21 W
Response Time-Nom 3e-7 ns 1.6e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V 20 V
Surface Mount YES NO
Base Number Matches 4 4
Factory Lead Time 14 Weeks
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0201#500 with alternatives

Compare HCNW2201 with alternatives