HCPL-0201#500 vs SFH6711 feature comparison

HCPL-0201#500 Agilent Technologies Inc

Buy Now Datasheet

SFH6711 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC VISHAY INTERTECHNOLOGY INC
Package Description SO-8 DIP-8
Reach Compliance Code unknown compliant
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.005 A 0.01 A
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 4 5
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HCPL-0201#500 with alternatives