HCNW137 vs HCPL-2601-060E feature comparison

HCNW137 Agilent Technologies Inc

Buy Now Datasheet

HCPL-2601-060E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description 0.400 INCH, DIP-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 4 2
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5 V
Surface Mount NO

Compare HCNW137 with alternatives

Compare HCPL-2601-060E with alternatives