HCMD-14-S-02.00-01-S vs FFMD-14-S-36.00-01 feature comparison

HCMD-14-S-02.00-01-S Samtec Inc

Buy Now Datasheet

FFMD-14-S-36.00-01 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC IDC
Total Number of Contacts 28 28
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8544.42

Compare HCMD-14-S-02.00-01-S with alternatives

Compare FFMD-14-S-36.00-01 with alternatives