HCMD-14-S-02.00-01-S vs FCN-245P28-G/E feature comparison

HCMD-14-S-02.00-01-S Samtec Inc

Buy Now Datasheet

FCN-245P28-G/E FUJITSU Component Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FUJITSU COMPONENT LTD
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier PALLADIUM
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC IDC
Total Number of Contacts 28 28
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare HCMD-14-S-02.00-01-S with alternatives

Compare FCN-245P28-G/E with alternatives