HCM1104-R56-R
vs
PA4342.561NLT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT
|
CHIP, 4541
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
9 Weeks, 3 Days
|
Samacsys Manufacturer |
Eaton
|
|
Case/Size Code |
4541
|
4541
|
Construction |
Magnetically Shielded
|
Molded
|
Core Material |
IRON
|
|
DC Resistance |
0.0018 Ω
|
0.0018 Ω
|
Inductance-Nom (L) |
0.56 µH
|
0.56 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4 mm
|
4 mm
|
Package Length |
11.1 mm
|
11.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
10 mm
|
10.3 mm
|
Packing Method |
TR
|
TR, 13 Inch
|
Rated Current-Max |
25 A
|
25 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|