Part Details for PA4342.561NLT by Pulse Electronics Corporation
Overview of PA4342.561NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4342.561NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5973
|
Newark | Inductor, Shielded, Aec-Q200, 560Nh, 25A, Inductance:560Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Pa4342.xxxnlt Series, Dc Resistance Max:0.0018Ohm, Product Length:11.5Mmrohs Compliant: Yes |Pulse Electronics PA4342.561NLT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7230 | Buy Now |
DISTI #
553-3439-1-ND
|
DigiKey | FIXED IND 560NH 25A 1.8 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3068 In Stock |
|
$0.5196 / $1.2100 | Buy Now |
DISTI #
PA4342.561NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 0.56uH 20% 100KHz 25A SMD T/R - Tape and Reel (Alt: PA4342.561NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4888 / $0.5329 | Buy Now |
DISTI #
673-PA4342.561NLT
|
Mouser Electronics | Power Inductors - SMD 0.56uH 25A 4mm 20% Low Prof RoHS: Compliant | 726 |
|
$0.5250 / $1.2100 | Buy Now |
DISTI #
V36:1790_14673488
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2415 | Americas - 1500 |
|
$0.5008 / $0.5442 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant | 0 |
|
$0.4683 / $0.5742 | Buy Now |
DISTI #
82123827
|
Verical | Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Date Code: 2415 | Americas - 1500 |
|
$0.5008 / $0.5442 | Buy Now |
DISTI #
PA4342.561NLT
|
TTI | Power Inductors - SMD 0.56uH 25A 4mm 20% Low Prof pbFree: Pb-Free Min Qty: 4000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5120 / $0.5330 | Buy Now |
DISTI #
000000000005441571
|
Sager | Power Inductors - SMD 0.56uH 25A 4mm 20% Low Prof Min Qty: 4000 | 0 |
|
$0.4836 | Buy Now |
Part Details for PA4342.561NLT
PA4342.561NLT CAD Models
PA4342.561NLT Part Data Attributes
|
PA4342.561NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4342.561NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 4541 | |
Construction | Molded | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA4342.561NLT
This table gives cross-reference parts and alternative options found for PA4342.561NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4342.561NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4342.561NLT | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, CHIP, 4541 | Pulse Electronics Corporation | PA4342.561NLT vs PM4342.561NLT |