HCHP1020K5171DBT151
vs
HCHP1020100PPM5.17K0.5%GR0151E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2.54 mm
2.54 mm
Package Style
SMT
SMT
Package Width
5.08 mm
5.08 mm
Packing Method
TR
Waffle Pack
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
MIL-R-55342D
MIL-R-55342D
Resistance
5170 Ω
5170 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1020
1020
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare HCHP1020K5171DBT151 with alternatives
Compare HCHP1020100PPM5.17K0.5%GR0151E with alternatives