Part Details for HCHP1020100PPM5.17K0.5%GR0151E by Vishay Intertechnologies
Overview of HCHP1020100PPM5.17K0.5%GR0151E by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1020100PPM5.17K0.5%GR0151E
HCHP1020100PPM5.17K0.5%GR0151E CAD Models
HCHP1020100PPM5.17K0.5%GR0151E Part Data Attributes
|
HCHP1020100PPM5.17K0.5%GR0151E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1020100PPM5.17K0.5%GR0151E
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 5170ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 5170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1020100PPM5.17K0.5%GR0151E
This table gives cross-reference parts and alternative options found for HCHP1020100PPM5.17K0.5%GR0151E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1020100PPM5.17K0.5%GR0151E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1020K5171DNTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 5170ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020100PPM5.17K0.5%GR0151E vs HCHP1020K5171DNTD |
CHP1020K5171DBW | Res,SMT,Thick Film,5.17K Ohms,200WV,.5% +/-Tol,-100,100ppm TC,1020 Case | Vishay Intertechnologies | HCHP1020100PPM5.17K0.5%GR0151E vs CHP1020K5171DBW |
CHP1020K5171DNPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 5170ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020100PPM5.17K0.5%GR0151E vs CHP1020K5171DNPB |
HCHP1020K5171DBT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5170ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020100PPM5.17K0.5%GR0151E vs HCHP1020K5171DBT151 |
CHP1020K5171DFPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 5170ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020100PPM5.17K0.5%GR0151E vs CHP1020K5171DFPF |