CR0603-16W-1005FSNT vs RMC1/16K1005FTP feature comparison

CR0603-16W-1005FSNT VENKEL LTD

Buy Now Datasheet

RMC1/16K1005FTP Kamaya Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
VENKEL LTD KAMAYA ELECTRIC CO LTD
CHIP, ROHS COMPLIANT CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip RECTANGULAR PACKAGE
e3 e3
CR
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TAPE TR, PAPER, 7 INCH
0.063 W 0.1 W
70 °C 70 °C
10000000 Ω 10000000 Ω
FIXED RESISTOR FIXED RESISTOR
CR0603-16W(F TOL)
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
AEC-Q200

Compare CR0603-16W-1005FSNT with alternatives

Compare RMC1/16K1005FTP with alternatives