HCF4022BEY vs M38510/05604BEA feature comparison

HCF4022BEY STMicroelectronics

Buy Now Datasheet

M38510/05604BEA Harris Semiconductor

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description PLASTIC, DIP-16 DIP,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type RING COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 2500000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Propagation Delay (tpd) 650 ns 3380 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 20 V 12.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 5.5 MHz 0.35 MHz
Base Number Matches 1 1
Screening Level MIL-M-38510 Class B

Compare HCF4022BEY with alternatives

Compare M38510/05604BEA with alternatives