HCB20-601-RC vs NCB-H1206B391TR200F feature comparison

HCB20-601-RC Allied Components International

Buy Now Datasheet

NCB-H1206B391TR200F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.09 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 390 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current 2 A 2 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 20 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare HCB20-601-RC with alternatives

Compare NCB-H1206B391TR200F with alternatives