HC9P5502B-9 vs HC9P5504B-9 feature comparison

HC9P5502B-9 Rochester Electronics LLC

Buy Now Datasheet

HC9P5504B-9 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Neg Supply Voltage-Nom -48 V
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Package Description SOIC-24
Pin Count 24
Battery Feed CONSTANT CURRENT
Battery Supply -48 V
Hybrid 2-4 CONVERSION
JESD-609 Code e0
Length 15.4 mm
Noise-Max 5 dBrnC
PSRR-Min 15 dB
Package Equivalence Code SOP24,.4
Seated Height-Max 2.65 mm
Supply Current-Max 0.006 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare HC9P5502B-9 with alternatives

Compare HC9P5504B-9 with alternatives