HC9P5504B-9
vs
HC9P5502B1-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-24
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Battery Feed
CONSTANT CURRENT
CONSTANT CURRENT
Battery Supply
-48 V
-48 V
Hybrid
2-4 CONVERSION
2-4 CONVERSION
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e0
Length
15.4 mm
Noise-Max
5 dBrnC
5 dBrnC
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
PSRR-Min
15 dB
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.006 mA
39 mA
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
2
2
Neg Supply Voltage-Nom
-48 V
Compare HC9P5504B-9 with alternatives
Compare HC9P5502B1-5 with alternatives