HC55185FCR96
vs
HC55185FCM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
LCC
Package Description
7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32
PLASTIC, MS-018AB, LCC-28
Pin Count
32
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Battery Feed
CONSTANT CURRENT/RESISTIVE
Battery Supply
-24 AND -75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-PQCC-N32
S-PQCC-J28
JESD-609 Code
e0
e0
Length
7 mm
11.505 mm
Moisture Sensitivity Level
1
3
Noise-Max
14 dBrnC
Number of Functions
1
1
Number of Terminals
32
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
QCCJ
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.57 mm
Supply Current-Max
0.0135 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7 mm
11.505 mm
Base Number Matches
1
2
Pbfree Code
No
Compare HC55185FCR96 with alternatives
Compare HC55185FCM with alternatives