HC55185FCMZ96 vs HC5517IB feature comparison

HC55185FCMZ96 Renesas Electronics Corporation

Buy Now Datasheet

HC5517IB Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Part Package Code PLCC
Pin Count 28
Manufacturer Package Code N28.45
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-20
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e3 e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Telecom IC Type SLIC SLIC
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Battery Feed RESISTIVE
Battery Supply -24 V
Hybrid 2-4 CONVERSION
JESD-30 Code R-PDSO-G28
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PSRR-Min 20 dB
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 6 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Compare HC55185FCMZ96 with alternatives

Compare HC5517IB with alternatives