HC55185FCMZ96
vs
HC55185FCMZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
PLCC
PLCC
Pin Count
28
28
Manufacturer Package Code
N28.45
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-20
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
3
Peak Reflow Temperature (Cel)
245
245
Telecom IC Type
SLIC
SLIC
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Package Description
LEAD FREE, PLASTIC, MS-018AB, LCC-28
Factory Lead Time
4 Weeks
Battery Feed
CONSTANT CURRENT
Battery Supply
+75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-PQCC-J28
Length
11.505 mm
Noise-Max
13 dBrnC
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
PSRR-Min
45 dB
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
0.0135 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.505 mm
Compare HC55185FCMZ96 with alternatives
Compare HC55185FCMZ with alternatives