HC55185FCMZ
vs
HC55185ECR96
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
PLCC
QFN
Package Description
LEAD FREE, PLASTIC, MS-018AB, LCC-28
7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32
Pin Count
28
32
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Battery Feed
CONSTANT CURRENT
CONSTANT CURRENT/RESISTIVE
Battery Supply
+75 V
-24 AND -75 V
Hybrid
2-4 CONVERSION
2-4 CONVERSION
JESD-30 Code
S-PQCC-J28
S-PQCC-N32
JESD-609 Code
e3
e0
Length
11.505 mm
7 mm
Moisture Sensitivity Level
3
1
Noise-Max
13 dBrnC
14 dBrnC
Number of Functions
1
1
Number of Terminals
28
32
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
PSRR-Min
45 dB
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
HVQCCN
Package Equivalence Code
LDCC28,.5SQ
LCC32,.27SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1 mm
Supply Current-Max
0.0135 mA
0.0135 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
7 mm
Base Number Matches
2
1
Compare HC55185FCMZ with alternatives
Compare HC55185ECR96 with alternatives