HC49USM3-JG1F18-19.900 vs HC49USM3-JI0F18-19.900 feature comparison

HC49USM3-JG1F18-19.900 ILSI America LLC

Buy Now Datasheet

HC49USM3-JI0F18-19.900 ILSI America LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Package Description SMD, 2 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; TR, 13 INCH AT-CUT; TR, 13 INCH
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0025% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.9 MHz 19.9 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min
Physical Dimension L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
Base Number Matches 1 1

Compare HC49USM3-JG1F18-19.900 with alternatives

Compare HC49USM3-JI0F18-19.900 with alternatives