HC49USM3-JI0F18-19.900
vs
HC49USM3-JJ9F18-19.900
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
ILSI AMERICA LLC
Package Description
SMD, 2 PIN
SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT; TR, 13 INCH
AT-CUT; TR, 13 INCH
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.0015%
0.001%
Frequency Tolerance
10 ppm
10 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
19.9 MHz
19.9 MHz
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch)
L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER OVER NICKEL
Base Number Matches
1
1
Compare HC49USM3-JI0F18-19.900 with alternatives
Compare HC49USM3-JJ9F18-19.900 with alternatives