HC49-4H/354FF3.6864MHZ vs MP037 feature comparison

HC49-4H/354FF3.6864MHZ Golledge Electronics Ltd

Buy Now Datasheet

MP037 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD CTS CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TAPE AND REEL AT-CUT CRYSTAL; BULK
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 45 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount NO NO
Base Number Matches 1 1
Package Description ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
Factory Lead Time 12 Weeks
Samacsys Manufacturer CTS
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare HC49-4H/354FF3.6864MHZ with alternatives

Compare MP037 with alternatives