HC-49/U-S24000000ABJB
vs
ECCM5B5FA-24.000MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
ECLIPTEK CORP
Package Description
HC-49/U-S, 2 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Samacsys Manufacturer
CITIZEN FINEDEVICE
Additional Feature
AT-CUT; BULK
AT CUT; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e2
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch)
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
NO
YES
Terminal Finish
TIN COPPER
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare HC-49/U-S24000000ABJB with alternatives
Compare ECCM5B5FA-24.000MTR with alternatives