HBS4KCB4SJ055C
vs
HBS7KCB4SJ055C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
6.11 mm
|
6.11 mm
|
Actuator Type |
HIGH OVER TRAVEL PLUNGER
|
HIGH OVER TRAVEL PLUNGER
|
Body Breadth |
17.5 mm
|
17.5 mm
|
Body Height |
21.1 mm
|
21.1 mm
|
Body Length or Diameter |
49.3 mm
|
49.3 mm
|
Contact (AC) Max Rating R Load |
20A@480VAC
|
20A@480VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
.5A@125VDC
|
.5A@125VDC
|
Contact Voltage(AC)-Max |
480 V
|
480 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Electrical Life |
150000 Cycle(s)
|
150000 Cycle(s)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
3.63 N
|
3.63 N
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Pre-Travel-Max |
0.51 mm
|
0.51 mm
|
Sealing |
IP65
|
IP65
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Bright Tin (Sn)
|
Bright Tin (Sn)
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HBS4KCB4SJ055C with alternatives
Compare HBS7KCB4SJ055C with alternatives