HBS2KCF5SJ011C vs HBS7KCF5SJ011C feature comparison

HBS2KCF5SJ011C C&K

Buy Now Datasheet

HBS7KCF5SJ011C C&K

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.045 inch
Actuator Material PHENOLIC
Actuator Travel 6.11 mm 6.11 mm
Actuator Type HIGH OVER TRAVEL PLUNGER HIGH OVER TRAVEL PLUNGER
Body Breadth 17.5 mm 17.5 mm
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 49.3 mm 49.3 mm
Contact (AC) Max Rating R Load 1A@125VAC 1A@125VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VRMS V
Electrical Life 150000 Cycle(s)
Housing Material PHENOLIC
Insulation Resistance 1000000000 Ω
Insulator Material PHENOLIC
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 3.63 N 3.63 N
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Pre-Travel-Max 0.51 mm 0.51 mm
Sealing IP65 IP65
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Material BRASS
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare HBS2KCF5SJ011C with alternatives

Compare HBS7KCF5SJ011C with alternatives