HBS2KAX3SJ041C
vs
HBS4KAB4SJ055C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
5.98 mm
5.98 mm
Actuator Type
HIGH OVER TRAVEL PLUNGER
HIGH OVER TRAVEL PLUNGER
Body Breadth
17.5 mm
17.5 mm
Body Height
21.1 mm
21.1 mm
Body Length or Diameter
49.3 mm
49.3 mm
Contact (AC) Max Rating R Load
20A@480VAC
20A@480VAC
Contact Current(AC)-Max
20 A
20 A
Contact Current(DC)-Max
0.5 A
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
.5A@125VDC
Contact Voltage(AC)-Max
480 V
480 V
Contact Voltage(DC)-Max
125 V
125 V
Electrical Life
150000 Cycle(s)
150000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
2.79 N
2.79 N
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Pre-Travel-Max
0.38 mm
0.38 mm
Sealing
IP65
IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
TIN
Bright Tin (Sn)
Termination Type
QUICK CONNECT
SCREW
Base Number Matches
1
1
Rohs Code
Yes
Compare HBS2KAX3SJ041C with alternatives
Compare HBS4KAB4SJ055C with alternatives