HBS075ZG-ANT1H
vs
VI-LCN0-EX-CC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWER-ONE INC
VICOR CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
SETPOINT ACCURACY:+/-1%
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
76 V
Input Voltage-Min
34 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDFM-P9
R-XXMA-X10
Load Regulation-Max
0.2%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
10
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
2.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max
0.5%
Package Code
XMA
Protections
OUTPUT OVER VOLTAGE
Compare HBS075ZG-ANT1H with alternatives
Compare VI-LCN0-EX-CC with alternatives