HBS075ZG-ANT1H
vs
PRQ75W-Q48-S5-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
POWER-ONE INC
CUI INC
Package Description
,
1/4 BRICK PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
SETPOINT ACCURACY:+/-1%
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
34 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDFM-P9
R-PDMA-P8
Load Regulation-Max
0.2%
0.75%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
8
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
4.75 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Samacsys Manufacturer
CUI Inc.
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
91%
Length
61.8 mm
Line Regulation-Max
0.5%
Output Current-Max
15 A
Package Code
DMA
Protections
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE
Ripple Voltage (Main Out)
0.088375 Vrms
Seated Height-Max
13.7 mm
Width
40.2 mm
Compare HBS075ZG-ANT1H with alternatives
Compare PRQ75W-Q48-S5-D with alternatives