HBC22HEYS vs DY11-120S-2 feature comparison

HBC22HEYS Sullins Connector Solutions

Buy Now Datasheet

DY11-120S-2 KEL Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC KEL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126 PEG
Body Breadth 0.33 inch 0.268 inch
Body Depth 0.431 inch 0.186 inch
Body Length 3.075 inch 1.366 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness 10u inch
Rated Current (Signal) 3 A 0.4 A
Reference Standard UL UL
Terminal Length 0.44 inch
Terminal Pitch 2.54 mm 0.508 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 44 120
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Gender FEMALE
Contact Resistance 80 mΩ
Dielectric Withstanding Voltage 200VAC V
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.7912 mm

Compare HBC22HEYS with alternatives

Compare DY11-120S-2 with alternatives