HBC22HEYS vs 205061120053856 feature comparison

HBC22HEYS Sullins Connector Solutions

Buy Now Datasheet

205061120053856 KYOCERA Connector Products Division

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126 SPLIT BOARD LOCK
Body Breadth 0.33 inch 0.276 inch
Body Depth 0.431 inch 0.343 inch
Body Length 3.075 inch 3.501 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness 10u inch 4u inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL
Terminal Length 0.44 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 44 120
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style PLUG
Contact Gender FEMALE
Dielectric Withstanding Voltage 650VDC V
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Polarization Key POLARIZED HOUSING

Compare HBC22HEYS with alternatives

Compare 205061120053856 with alternatives