HB56AW1672E-5 vs HYM5V72A1604SLNG-70 feature comparison

HB56AW1672E-5 Hitachi Ltd

Buy Now Datasheet

HYM5V72A1604SLNG-70 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM168 ,
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FAST PAGE FAST PAGE WITH EDO
Access Time-Max 50 ns 70 ns
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-PDMA-N168
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type FAST PAGE DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX72 16MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 31.75 mm
Standby Current-Max 0.019 A
Supply Current-Max 1.99 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH
Self Refresh YES

Compare HB56AW1672E-5 with alternatives

Compare HYM5V72A1604SLNG-70 with alternatives