HB16SKW01-5D-JB
vs
HB16CKW01-5C-FB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.33
|
8536.50.90.33
|
Actuator Length |
0.138 inch
|
0.138 inch
|
Actuator Travel |
2.9972 mm
|
2.9972 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Color |
BLACK
|
BLACK
|
Bushing Diameter |
0.315 inch
|
0.315 inch
|
Bushing Type |
M8P0.75
|
M8P0.75
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
0.1A@30VAC
|
0.1A@30VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@30VDC
|
0.1A@30VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
30 V
|
30 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Illumination |
LED
|
LED
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
ALTERNATE
|
ALTERNATE
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
SILVER
|
Silver (Ag)
|
Terminal Length |
0.197 inch
|
0.197 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HB16SKW01-5D-JB with alternatives
Compare HB16CKW01-5C-FB with alternatives