HB14-0003-068-Z vs MIF-PVEC-2X03 feature comparison

HB14-0003-068-Z SMP Technology Inc

Buy Now Datasheet

MIF-PVEC-2X03 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC MORETHANALL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option EDGE MOUNT SOLDER HOLDING POSTS
Body Breadth 0.157 inch 0.345 inch
Body Depth 0.15 inch 0.39 inch
Body Length 0.252 inch 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.079 inch 0.118 inch
Mating Contact Row Spacing 0.079 inch 0.118 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 2 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.9972 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Base Number Matches 1 1
Insulator Color BLACK
Insulator Material POLYAMIDE
Mounting Option 1 LOCKING
Mounting Option 2 MOUNTING FLANGE
PCB Contact Row Spacing 9.398 mm
Polarization Key POLARIZED HOUSING

Compare HB14-0003-068-Z with alternatives

Compare MIF-PVEC-2X03 with alternatives