HB14-0003-068-Z vs HL22-0610-0470-Z feature comparison

HB14-0003-068-Z SMP Technology Inc

Buy Now Datasheet

HL22-0610-0470-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option EDGE MOUNT
Body Breadth 0.157 inch 0.126 inch
Body Depth 0.15 inch 0.109 inch
Body Length 0.252 inch 0.105 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.079 inch 0.035 inch
Mating Contact Row Spacing 0.079 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 10u inch
Rated Current (Signal) 2 A 0.75 A
Reference Standard UL
Terminal Pitch 2.0066 mm 0.7874 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Insulator Material POLYAMIDE
PCB Contact Row Spacing 1.1938 mm
Terminal Length 0.098 inch

Compare HB14-0003-068-Z with alternatives

Compare HL22-0610-0470-Z with alternatives